
Quadruple positive-NAND gates with Schmitt-trigger inputs, designed for surface mounting in a 14-SOIC package. Features include a 2V to 5.5V supply voltage range, 9.7ns propagation delay, and 12mA output current capability. Operating across a wide temperature range of -40°C to 125°C, this CMOS logic IC offers 2-input NAND gates with Schmitt-trigger input type for enhanced noise immunity. Packaging is provided on tape and reel, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Texas Instruments SN74LV132ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV132ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV132ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
