Quadruple NAND gate logic IC featuring Schmitt-trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 9.7ns. This surface-mount component, housed in a 14-SO package, supports a temperature range of -40°C to 85°C. Delivers 12mA output current at both high and low levels, with a quiescent current of 20uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV132ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |