
CMOS 3-to-8 decoder/demultiplexer IC, featuring 1 independent circuit with 3 input lines and 8 output lines. Operates with a single supply voltage from 2V to 5.5V, offering a bandwidth of 70MHz. This surface mount component has a propagation delay of 15ns and a turn-on delay time of 26ns. It supports low-level output current of 12mA and high-level output current of -12mA, with a quiescent current of 20uA. Packaged in a 16-pin SOIC, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV138ADG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV138ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.