
CMOS 3-to-8 demultiplexer/decoder IC with inverting outputs. Features a single independent circuit, 3 input lines, and 8 output lines. Operates from a 2V to 5.5V supply voltage with a maximum quiescent current of 20uA. Offers a propagation delay of 15ns and a turn-on delay time of 26ns. Packaged in a 16-pin SOIC surface-mount format, suitable for tape and reel packaging.
Texas Instruments SN74LV138ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV138ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
