3-line to 8-line decoder/demultiplexer IC, featuring CMOS technology and a single supply voltage of 5V (4.5V to 5.5V range). This surface-mount device offers 3 input lines and 8 output lines with an inverting polarity. It operates across a temperature range of -40°C to 125°C, with a typical propagation delay of 13ns. The SOIC package contains one independent circuit, supporting a low-level output current of 12mA and a high-level output current of -12mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |