3-to-8 Inverting Demultiplexer/Decoder IC, CMOS technology, operating from a 4.5V to 5.5V supply. Features 8 inverted outputs, each capable of sourcing or sinking 12mA. Surface mountable in a 16-pin SOIC package, with a propagation delay of 13ns. Ideal for logic applications requiring signal distribution and decoding.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV138ATDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |