3-line to 8-line decoder/demultiplexer IC, featuring 8 outputs and 3 inputs. Operates with a single supply voltage range of 4.5V to 5.5V, with a nominal 5V. This CMOS technology component offers a propagation delay of 13ns and a turn-on delay time of 14ns. Designed for surface mounting in a 16-SOIC package, it supports a high level output current of 12mA and a low level output current of 12mA. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV138ATDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |