
The SN74LV138ATNSR is a single 3-to-8 demultiplexer with a supply voltage range of 4.5V to 5.5V and a high level output current of 12mA. It is packaged in a surface mount SOP package and operates over a temperature range of -40°C to 125°C. This device is RoHS compliant and contains lead, making it suitable for certain applications. The SN74LV138ATNSR has a propagation delay of 13ns and is part of the 74LV series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |