
3-to-8 line decoder/demultiplexer IC featuring CMOS technology. Offers 8 output lines from 3 input lines with a bandwidth of 70MHz and a propagation delay of 13ns. Operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V. Supports a high level output current of -12mA and a low level output current of 12mA. Packaged in a VQFN surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LV138ATRGYRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | VQFN |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV138ATRGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.