
Dual 2-to-4 decoder/demultiplexer IC featuring CMOS technology. Operates with a single supply voltage from 2V to 5.5V. Offers 2 independent 2-line to 4-line decoding/demultiplexing functions with inverting polarity. Supports a bandwidth of 70MHz and a propagation delay of 13ns. Packaged in a 16-pin SOIC surface-mount case, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LV139ADE4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV139ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
