
Dual 2-to-4 line decoder/demultiplexer IC, CMOS technology, operating from 2V to 5.5V supply. Features 2 independent decoder/demultiplexer elements, each with 2 input lines and 4 output lines. Supports a maximum operating temperature of 85°C and a minimum of -40°C. Offers a propagation delay of 13ns and a bandwidth of 70MHz. Surface mountable in a 16-pin SOIC package, this RoHS compliant component is lead-free.
Texas Instruments SN74LV139ADG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV139ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
