
The SN74LV139ADGVRG4 is a dual 1-of-4 demultiplexer with a supply voltage range of 2V to 5.5V and a maximum output current of 12mA. It is available in a TFSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV139ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV139ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
