Dual 2-to-4 line demultiplexer/decoder IC featuring inverting outputs. Operates from a 2V to 5.5V supply voltage with a maximum quiescent current of 20µA. Offers independent circuits with 2 input lines and 4 output lines, supporting a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a 16-pin TSSOP package, with a propagation delay of 13ns and a turn-on delay time of 26.5ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74LV139APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV139APWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV139APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.