
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting single supply. Offers 2 input lines and 4 output lines per circuit, with a maximum bandwidth of 70MHz and a propagation delay of 13ns. Designed for surface mount installation in a 16-TSSOP package, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is constructed with CMOS technology and is lead-free.
Texas Instruments SN74LV139APWRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV139APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.