Dual 2-line to 4-line decoders/demultiplexers featuring CMOS technology. Two independent demultiplexer/decoder circuits are integrated, each with 2 input lines and 4 output lines. Operating from a 2V to 5.5V single supply, this surface mount component offers a propagation delay of 13ns and a turn-on delay time of 26.5ns. It supports high and low level output currents of 12mA and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in a 16-VQFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.001312oz |
| RoHS | Compliant |