
Hex Schmitt-Trigger Inverters, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features 6 independent inverter circuits, each with a single Schmitt-trigger input. Delivers 12mA output current (12mA low, -12mA high) and offers a propagation delay of 10.6ns. Packaged in a 14-SOIC surface-mount case, suitable for operation between -40°C and 85°C. RoHS compliant and lead-containing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV14ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV14ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
