
Hex Schmitt-Trigger Inverters, a CMOS logic IC, offers six independent inverter circuits with Schmitt-trigger input for enhanced noise immunity. Operating from a 2V to 5.5V supply, this component features a typical operating voltage of 5V and a low quiescent current of 20µA. The SOIC package, designed for surface mounting, measures 8.65mm in length, 3.91mm in width, and 1.75mm in height. It supports a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 10.6ns. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LV14ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV14ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
