
Hex Schmitt-Trigger Inverters, 6-circuit CMOS logic IC in a 14-SOIC package. Features a wide operating supply voltage range of 2V to 5.5V, with a typical 5V operation. Offers 12mA output current capability at both high and low levels. Operates across a temperature range of -40°C to 125°C, with a propagation delay of 10.6ns. This lead-free, RoHS compliant component is designed for surface mount applications and is supplied on tape and reel.
Texas Instruments SN74LV14ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
