Hex Schmitt-Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 2V to 5.5V supply, offering a maximum output current of 12mA. With a propagation delay of 20.4ns and turn-on delay of 14ns, it is suitable for surface mounting in a 14-TSSOP package. The component is lead-free, RoHS compliant, and designed for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV14AMPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV14AMPWREP technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Propagation Delay | 20.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14AMPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
