
Hex Schmitt-Trigger Inverters, 6 circuits, CMOS technology, operating from 2V to 5.5V with a typical 3.3V supply. Features Schmitt-trigger inputs for noise immunity, offering a 10.6ns propagation delay. Designed for surface mounting in a 14-TSSOP package, with a wide operating temperature range of -40°C to 125°C. Provides 12mA high-level and low-level output current, with a low quiescent current of 20uA. RoHS compliant and lead-free.
Texas Instruments SN74LV14APWRG3 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14APWRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
