
This Hex Schmitt-Trigger Inverter IC features six independent inverter circuits, each with a Schmitt-trigger input for enhanced noise immunity. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, it offers 12mA high and low level output current. The device is housed in a 14-TSSOP surface-mount package and operates across an industrial temperature range of -40°C to 125°C. Key specifications include a 10.6ns propagation delay and 20µA quiescent current, with CMOS technology ensuring low power consumption.
Texas Instruments SN74LV14APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
