Automotive-grade Hex Schmitt-Trigger Inverters, featuring six independent inverter circuits with Schmitt-trigger inputs for enhanced noise immunity. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. Delivering 12mA high-level and -12mA low-level output current, it offers a propagation delay of 10.6ns. Packaged in a 14-TSSOP for surface mounting, this lead-free and RoHS compliant component is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV14ATPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV14ATPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.