
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 70MHz bandwidth and 19.5ns propagation delay. This surface mountable IC operates from a 2V to 5.5V single supply voltage, offering 4 independent 2-input multiplexer circuits. Each circuit has 8 total inputs and 4 outputs, with a high and low level output current of 12mA. Packaged in a 16-SOIC, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments SN74LV157AD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.