
Quad 2-to-1 multiplexer IC featuring 8 total inputs and 4 output lines. Operates with a single supply voltage ranging from 2V to 5.5V, supporting a bandwidth of 70MHz. Offers independent circuits with a high and low level output current of 12mA. Packaged in a 16-pin SOIC surface-mount format, this RoHS compliant component has a propagation delay of 19.5ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LV157ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV157ADG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
