
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting single supply. Offers a bandwidth of 70MHz and a propagation delay of 19.5ns. Designed for surface mounting in a 16-SOIC package, with a temperature range of -40°C to 85°C. Provides 12mA high and low level output current.
Texas Instruments SN74LV157ADR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
