
Quadruple 2-line to 1-line data selectors/multiplexers featuring 4 independent circuits. Operates with a single supply voltage range of 2V to 5.5V, offering a bandwidth of 70MHz. Designed for surface mount with a 16-SOIC package, it supports 2 bits per channel with 8 total inputs and 4 output lines. This RoHS compliant component functions within an operating temperature range of -40°C to 85°C, with a propagation delay of 19.5ns.
Texas Instruments SN74LV157ADRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
