
Quad 2-to-1 line multiplexer, featuring true outputs and a single supply. This surface-mount integrated circuit operates within a 2V to 5.5V supply voltage range and offers a high-level output current of 12mA and a low-level output current of 12mA. With 8 inputs and 4 outputs, it provides a propagation delay of 19.5ns and is packaged in a 16-pin TSSOP. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LV157APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV157APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
