The SN74LV157APWTE4 is a single 4-bit demultiplexer from Texas Instruments, featuring a TSSOP16 package and a maximum operating temperature of 85°C. It can handle high-level output currents of up to 12mA and low-level output currents of 12mA. The device operates within a supply voltage range of 2V to 5.5V and has a propagation delay of 8.4ns. It is RoHS compliant and available in a tape and reel packaging with 750 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV157APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| RoHS | Compliant |