
19-Bit Bus Transceiver, featuring 19 channels with 12 receivers and 13 transmitters. Operates with a dual supply voltage range of 4.5V to 5.5V, supporting a maximum supply current of 70mA. This surface mount component is housed in a 48-SSOP package, suitable for operation across an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LV161284DL technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Channels | 19 |
| Number of Receivers | 12 |
| Number of Transmitters | 13 |
| Output Current | 14mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV161284DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
