Synchronous 4-bit binary counter, operating at up to 220MHz, features positive edge clock triggering and asynchronous reset. This CMOS logic IC offers unidirectional up-counting functionality with a propagation delay of 27.5ns. Designed for surface mounting, it operates within a voltage range of 2V to 5.5V and a temperature range of -40°C to 85°C. Packaged in a 16-TSSOP, this component is RoHS compliant.
Texas Instruments SN74LV161APWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 220MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 27.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV161APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.