
Synchronous 4-bit binary counter, CMOS technology, operating from 2V to 5.5V supply. Features positive edge clock triggering, asynchronous reset, and unidirectional up-counting. Achieves a maximum operating frequency of 220MHz with a propagation delay of 27.5ns. Packaged in a 16-TSSOP surface-mount configuration, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LV161APWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 220MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 27.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 27.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV161APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
