Synchronous, positive edge-triggered 4-bit up binary counter. Features asynchronous reset and operates with a maximum frequency of 220MHz. This CMOS logic IC supports a supply voltage range of 2V to 5.5V and has a propagation delay of 27.5ns. Packaged in a 16-pin TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LV161APWTG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 220MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 27.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV-A |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV161APWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.