Synchronous positive edge-triggered 4-bit up binary counter. CMOS technology with a maximum operating frequency of 160MHz. Features synchronous reset and operates from a 2V to 5.5V supply voltage range. Packaged in a 16-pin TFSOP for surface mounting, with a propagation delay of 27.5ns. Suitable for applications requiring precise digital counting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV163ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 160MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 27.5ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV163ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.