
Synchronous 4-bit binary counter, CMOS technology, operating from 2V to 5.5V with a maximum frequency of 160MHz. Features positive edge clock triggering and synchronous reset. Housed in a 16-SOIC surface mount package, this unidirectional up-counter offers a propagation delay of 27.5ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LV163ADR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 27.5ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 27.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV163ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
