8-bit right serial-in, parallel-out shift register, CMOS technology, operating supply voltage 5V, with a minimum of 2V and maximum of 5.5V. Features 2 input lines and 8 true output lines, with a propagation delay of 11ns and turn-on delay time of 24ns. This unidirectional, surface-mount component operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC plastic package.
Texas Instruments SN74LV164ADE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164ADE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.