8-bit unidirectional CMOS shift register, surface mountable in a 14-pin SOIC package. Features 2 input lines and 8 output lines, operating from a 2V to 5.5V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 11ns and a turn-on delay time of 24ns, with a maximum operating temperature of 125°C. This lead-free and RoHS compliant component is designed for a single circuit with 8 bits per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV164ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.