
8-bit serial-in, parallel-out shift register IC, featuring CMOS technology and a unidirectional data flow. Operates from a 2V to 5.5V supply voltage, with a typical 5V operating voltage. This surface mount component is housed in an 8-bit SOIC package, offering 2 input lines and 8 output lines. Designed for a wide temperature range of -40°C to 125°C, it boasts a propagation delay of 11ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV164ADRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| Weight | 0.004586oz |
| Width | 3.91mm |
| RoHS | Compliant |
