
Texas Instruments SN74LV164APWT technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Input Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Termination | SMD/SMT |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV164APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.