The SN74LV165ADE4 is an 8-bit unidirectional shift register with an OR gate function, suitable for operation at a maximum supply voltage of 5.5V. It features a propagation delay of 11.9ns and is available in a lead-free SOIC-16 package. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged in a rail/Tube configuration with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LV165ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV165ADE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.