
The SN74LV165ADRE4 is an 8-bit shift register with an OR gate function, featuring 8 elements and 2 outputs. It operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.5V. This lead-free device is RoHS compliant and packaged in a SOIC-16 package, suitable for surface mount applications. With a propagation delay of 11.9ns, it is suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments SN74LV165ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV165ADRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
