
8-Bit Parallel-Load Shift Register, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features 9 input lines and 2 output lines, enabling unidirectional data transfer. Designed for surface mount in a 16-SOIC package, this integrated circuit offers a propagation delay of 11.9ns and operates across a temperature range of -40°C to 125°C. Packaging is provided on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LV165ADRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV165ADRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165ADRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
