
8-bit serial/parallel to serial shift register, CMOS technology, operating from 2V to 5.5V supply. Features a 28ns propagation delay and 23.3ns turn-on delay. Housed in a 16-pin TSSOP package, this surface-mount component offers unidirectional data flow. Maximum operating temperature reaches 125°C.
Texas Instruments SN74LV165APW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 23.3ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV165APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
