8-bit parallel-in, serial-out shift register with complementary outputs. Features CMOS technology, a 2V to 5.5V operating supply voltage range, and a maximum propagation delay of 11.9ns. This unidirectional, surface-mount component operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin TSSOP, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LV165APWTE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.002116oz |
| RoHS | Compliant |