8-bit parallel-in, serial-out shift register with true output. Features CMOS technology, a unidirectional data flow, and operates from a 2V to 5.5V supply voltage with a typical 5V operating voltage. This surface-mount component, housed in an SSOP package, offers a propagation delay of 11.9ns and a turn-on delay time of 26ns. Suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.004536oz |
| RoHS | Compliant |