8-bit parallel-load shift register, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features 9 input lines and 1 output line, with a unidirectional data flow. Surface mountable in a TFSOP package, this logic IC offers a propagation delay of 11.9ns and a turn-on delay time of 26ns. Designed for operation across a wide temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Texas Instruments SN74LV166ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV166ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.