
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits and 7 circuits. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting frequencies up to 110MHz. Offers a high-level output current of -12mA and a low-level output current of 12mA. Packaged in a 16-pin SSOP for surface mounting, this lead-free, RoHS-compliant CMOS component is supplied on tape and reel.
Texas Instruments SN74LV174ADBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.6ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
