
Positive edge-triggered D flip-flop IC with true output, featuring 6 bits per element and 6 input/output lines. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 110MHz. Offers a high-level and low-level output current of 12mA. Packaged in a green, lead-free SSOP-16 for surface mounting, with a propagation delay of 20.6ns and a turn-on delay time of 3ns. This RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LV174ADBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 12mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20.6ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 3ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
