
Hex D-Type Flip-Flops with Clear, designed for surface mount applications in a 16-TSSOP package. This CMOS logic IC features positive edge clock triggering and operates with a minimum supply voltage of 2V and a maximum of 5.5V. It offers a maximum operating frequency of 110MHz and supports both non-inverting logic and a clear function. The component provides 6 bits of data storage per element, with a high-level output current of -12mA and a low-level output current of 12mA. RoHS compliant and lead-free, it functions across an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LV174APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV174APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 12mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV174APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
