4-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting outputs. Operates with a maximum frequency of 125MHz and a propagation delay of 23.3ns. Offers 12mA output current at both high and low levels, with single-ended inputs. This surface-mount IC is housed in an SSOP package, suitable for operation between -40°C and 85°C, with a supply voltage range of 2V to 5.5V.
Texas Instruments SN74LV175ADBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175ADBRG4 to view detailed technical specifications.
No datasheet is available for this part.