
Quadruple D-Type Flip-Flops, featuring positive edge clock triggering and a maximum operating frequency of 125MHz. This surface mount component offers 4 bits of storage per element, with a non-inverting polarity. It operates across a supply voltage range of 2V to 5.5V and supports output currents of 12mA. Designed for reliability, it functions within an extended temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LV175ADGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.3ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV175ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
